
Stmicroelectronics TDA7500 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 24b |
| Max Frequency | 43MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | TDA7500 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.