
Stmicroelectronics TDA7500ATR technical specifications.
| Data Bus Width | 24b |
| Interface | I2C, SPI |
| Max Frequency | 45MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 34.5KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7500ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.