
1-BAND, AUDIO TUNER, QFP44, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44
Stmicroelectronics TDA7515 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
