
64-Pin LQFP EP RF Receiver with AM/FM modulation, operating from 3.1V to 5.53V. Features a 10x10x1.4mm plastic package with gull-wing leads for surface mounting. Supports an RF operating frequency range of 50 to 163 MHz, with a maximum RF operating frequency of 163 MHz. Designed for a temperature range of -40°C to 125°C, offering a maximum power dissipation of 1015 mW.
Stmicroelectronics TDA7528TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Modulation Technique | AM/FM |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 163MHz |
| Min Operating Supply Voltage | 3.1V|4.7V |
| Operating Band Frequency | 0.05 to 163MHz |
| Max Operating Supply Voltage | 3.5V|5.53V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Power Dissipation | 1015mW |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | 5A001.a.4 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics TDA7528TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.