
The TDA7529TR is a 10.7MHz RF transceiver IC from Stmicroelectronics, packaged in a 1000-unit LQFP package and available on tape and reel. It operates within a temperature range of -40°C to 105°C and is powered by a 5V supply voltage. The device can handle a maximum supply current of 175mA and a maximum supply voltage of 5.35V, with a minimum supply voltage of 4.7V. The TDA7529TR is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Stmicroelectronics TDA7529TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7529TR technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 145mA |
| Frequency | 10.7MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 175mA |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7529TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
