
Am/FM Tuner with Stereodecoder and Iss
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TDA7540B technical specifications.
| Package/Case | TQFP |
| Max Supply Current | 90mA |
| Operating Supply Voltage | 8.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
