
Stmicroelectronics TDA7540NTR technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 12mA |
| Frequency | 10.7MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 7.7V |
| Noise Figure | 12dB |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7540NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
