Stmicroelectronics TDA7541W technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 540 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7541 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7541W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.