8-BIT, 40MHz, OTHER DSP, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7550R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7550R technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 24b |
| Max Frequency | 48.2MHz |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7550R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.