The TDA75610S-48X is a through-hole packaged audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The amplifier has a maximum output power of 45W and a voltage gain of 26dB. It can be supplied with a voltage between 6V and 18V.
Sign in to ask questions about the Stmicroelectronics TDA75610S-48X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA75610S-48X technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA75610S-48X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.