Low voltage operation, high efficiency (class SB), intelligent, quad BTL output power amplifier with full I<sup>2</sup>C diagnostics including tweeter detection and hardware stand-by/mute
Sign in to ask questions about the Stmicroelectronics TDA75610S-8ZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA75610S-8ZT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 85W |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA75610S-8ZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.