Stmicroelectronics TDA75612LV-48X technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 16dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA75612LV-48X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.