
Intelligent high efficiency (class SB) quad BTL output with full I<sup>2</sup>C diagnostics (turn on, permanent, ac) and stand-by/mute input
Stmicroelectronics TDA7563A technical specifications.
| Features | I²C |
| Input Offset Voltage (Vos) | 60mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 75W |
| Max Power Dissipation | 85W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Output Power | 72W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7563A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
