Audio Amplifiers 4x28V 4Ohm 14.4V High Eff Quad Amp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7563APDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7563APDTR technical specifications.
| Common Mode Rejection Ratio | 55dB |
| Features | I²C |
| Gain Bandwidth Product | 100kHz |
| Height | 3.18mm |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 75W |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7563APDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.