
Audio Amp Speaker 4-CH Stereo 50W Class-AB Automotive 36-Pin PowerSO Slug Up Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA7567PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7567PD technical specifications.
| Package/Case | PowerSO Slug Up |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 11.1(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.43(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Type | 4-Channel Stereo |
| Maximum Input Offset Voltage | 70mV |
| Maximum Output Current | 8000mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TDA7567PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.