The TDA7569BDLVPDTR is a surface mount audio amplifier from Stmicroelectronics with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum output power of 50W and a maximum supply voltage of 18V, while operating on a minimum supply voltage of 6V. The amplifier is packaged in a Tape and Reel format with 600 units per package.
Sign in to ask questions about the Stmicroelectronics TDA7569BDLVPDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7569BDLVPDTR technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7569BDLVPDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.