Single or dual PWM BTL output
Checking distributor stock and pricing after the page loads.
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 34dB |
| RoHS | Not CompliantNo |