
Stmicroelectronics TDA7572 technical specifications.
| Features | I²C |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 48V |
| Output Power | 200W |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDA7572 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
