
Stmicroelectronics TDA7572TR technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 68V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 42V |
| Output Power | 200W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TDA7572 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7572TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.