
The TDA7575B is a 26dB gain audio amplifier from Stmicroelectronics. It operates over a temperature range of -55°C to 150°C and can handle a maximum output power of 150W. The amplifier is available in a RoHS compliant, FLEXIWATT-27 package and is suitable for through hole mounting. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Stmicroelectronics TDA7575B technical specifications.
| Features | I²C |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 45mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 150W |
| Max Power Dissipation | 86W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Output Power | 150W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 86W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
No datasheet is available for this part.
