
Differential input, high efficiency (class SB) dual BTL output with full I<sup>2</sup>C diagnostics, clip detection, stand-by and mute inputs
Sign in to ask questions about the Stmicroelectronics TDA7575BPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7575BPD technical specifications.
| Features | I²C |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 45mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 150W |
| Max Power Dissipation | 86W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 150W |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 86W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7575B |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7575BPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
