
The TDA7575BPDTR is a surface mount audio amplifier with a voltage gain of 26dB and an output power of 150W. It operates over a supply voltage range of 8V to 18V and has a maximum operating temperature of 150°C. This amplifier is RoHS compliant and packaged in a SOP-36 package. It is designed for use in audio applications and is suitable for use in environments with temperatures between -55°C and 150°C.
Sign in to ask questions about the Stmicroelectronics TDA7575BPDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7575BPDTR technical specifications.
| Features | I²C |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 45mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 150W |
| Max Power Dissipation | 86W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 150W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 86W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7575B |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7575BPDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
