
The TDA7576B is an audio amplifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output power of 45W and a maximum power dissipation of 85W. The device is supplied through a single supply voltage between 8V and 32V and draws an operating supply current of 90mA. It is available in a through-hole package type R-PZIP-T15 and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TDA7576B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7576B technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Power Dissipation | 85W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Current | 90mA |
| Output Power | 45W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7576B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
