
The TDA7577BLV is a through-hole mounted audio amplifier from Stmicroelectronics with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum output power of 45W and operates within a supply voltage range of 6V to 18V. The amplifier is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics TDA7577BLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7577BLV technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7577BLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.