The TDA7577BLVPDTR is a surface mount audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The amplifier has a maximum supply voltage of 18V and a minimum supply voltage of 6V. It can handle a maximum output power of 45W and has a power supply rejection ratio of 75dB.
Sign in to ask questions about the Stmicroelectronics TDA7577BLVPDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7577BLVPDTR technical specifications.
| Input Offset Voltage (Vos) | 65mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 86W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7577BLVPDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.