Highly integrated tuner for AM/FM car radio
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Current - Receiving | 220mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |