
Automotive radio tuner IC, operating from 1100 MHz to 1550 MHz, supports AM/FM modulation. Features a 64-pin LQFP package with gull-wing leads for surface mounting, measuring 10mm x 10mm x 1.4mm with a 0.5mm pin pitch. Designed for automotive applications, it operates within a supply voltage range of 4.7V to 5.25V, with a typical 5V requirement and a maximum supply current of 295mA. This lead-frame SMT component is housed in a plastic, low-profile quad flat package conforming to JEDEC MS-026BCD, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics TDA7705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7705 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Function | Radio |
| Minimum Frequency | 1100MHz |
| Maximum Frequency | 1550MHz |
| Min Operating Supply Voltage | 4.7V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Modulation Technique | AM|FM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 295mA |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TDA7705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.