The TDA7718BTR is a specialized IC designed for automotive applications, featuring three channels and I2C interface. It is compliant with AEC-Q100 and RoHS standards, and is packaged in a lead-free TSSOP-28 package. The IC operates within a temperature range of -40°C to 85°C, making it suitable for various automotive environments.
Sign in to ask questions about the Stmicroelectronics TDA7718BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7718BTR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7718BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.