
The TDA7718NTR is a 28-pin lead-frame SMT audio IC packaged in a TSSOP package, with a maximum package length of 9.8mm and a maximum package width of 4.5mm. It has a maximum seated plane height of 1.2mm and is made of plastic. The IC is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It operates on a supply voltage between 7.5V and 10V.
Stmicroelectronics TDA7718NTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Tone Control Band | Bass|Middle|Treble |
| Clock Frequency | 0.4(Max)MHz |
| Volume Control Range | -31 to 23dB |
| Min Operating Supply Voltage | 7.5V |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TDA7718NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.