
The TDA7719TR is a 3-channel I2C audio IC from Stmicroelectronics, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. The device is packaged in a TSSOP28 package and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Stmicroelectronics TDA7719TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA7719TR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7719TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
