The TDA7786CTR is a radio tuner IC from Stmicroelectronics, designed for AM/FM radio applications. It operates within a supply voltage range of 4.75V to 5.2V and can handle a maximum supply current of 225mA. The device is packaged in a 64-pin LQFP and is rated for operation over the temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TDA7786CTR technical specifications.
| Function | AM/FM Radio Tuner IC |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 225mA |
| Pin Count | 64 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.