
Stmicroelectronics TDA7801 technical specifications.
| Features | I²C |
| Input Offset Voltage (Vos) | 50mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 72W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
