
The TDA7801H is an audio amplifier with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum output power of 72W and a maximum supply voltage of 18V. The device is mounted through a hole and packaged in a PACKAGE-27. The TDA7801H is RoHS compliant and has a power dissipation of 85W.
Stmicroelectronics TDA7801H technical specifications.
| Features | I²C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 72W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7801 |
| RoHS | Compliant |
No datasheet is available for this part.