
The TDA7802PDTR is a surface mount power IC from Stmicroelectronics, designed for automotive applications. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards. This IC can handle a maximum output power of 72W and is available in a SOP-36 package, packaged on a tape and reel. The device is RoHS compliant and suitable for use in consumer applications.
Stmicroelectronics TDA7802PDTR technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 72W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7802PDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.