
The TDA8145 is a video processing IC from Stmicroelectronics, packaged in a DIP-8 through-hole package. It operates within a temperature range of 0 to 70°C and is powered by a maximum of 30V. The device is available in quantities of 50 and comes in a rail or tube packaging. The TDA8145 is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TDA8145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA8145 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TDA8145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
