Stmicroelectronics TDA8170 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA8170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.