
VERTICAL DEFLECTION IC, PZFM11, MULTIWATT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA8174A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA8174A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 315mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA8174A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
