The TDA9109/N IC is a commercial-temperature device with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 32 terminals and a dual-terminal position. The IC is packaged in a 32-pin SDIP package with dimensions of 10.16mm in width and 27.94mm in length. It operates within a supply voltage range of 10.8 to 13.2 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA9109/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA9109/N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 27.94 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA9109/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.