The TDA9109/SN is a commercial-grade video processing IC with 32 terminals. It operates within a temperature range of 0 to 70°C. The device is packaged in a 32-pin DIP and has a commercial temperature grade. It can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Stmicroelectronics TDA9109/SN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 27.94 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA9109/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.