The TDA9115 is a commercial temperature 32-pin DIP-32 video processing IC from Stmicroelectronics. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a single function and 32 terminals. It can be supplied with a voltage between 10.8 and 13.2 volts. The TDA9115 is packaged in a shrink plastic DIP-32 package with dimensions of 10.16mm in width and 27.94mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA9115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA9115 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 27.94 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA9115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.