The TDA9210 is a dual audio amplifier from Stmicroelectronics with a maximum operating temperature of 150°C. It has 20 terminals and a dual terminal position. The device is packaged in a plastic DIP-20 package with dimensions of 7.62mm in width and 25.15mm in length. It operates within a supply voltage range of 4.5 to 5.5 volts. The amplifier has one function and three channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDA9210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.15 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA9210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.