
VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7
Sign in to ask questions about the Stmicroelectronics TDA9309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDA9309 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDA9309 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA9309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
