Operational Amplifier featuring a 0.5MHz nominal unity gain bandwidth and 0.5V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 15000 and a nominal common-mode reject ratio of 70. It operates with a nominal supply voltage of ±15V, with a maximum limit of ±18V, and a maximum supply current of 25mA. The device has a maximum input offset voltage of 7500µV and a maximum bias current of 0.5µA at 25°C. Packaged in a 16-pin PDIP (R-PDIP-T16) plastic DIP, this commercial temperature grade component is rated for operation between 0°C and 70°C.
Stmicroelectronics TDB7910N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.