
SPECIALTY ANALOG CIRCUIT, PDSO20, SO-14
Sign in to ask questions about the Stmicroelectronics TDE0160FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDE0160FP technical specifications.
| Package/Case | SO |
| Height | 1.65mm |
| Interface | 1-WIRE |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE0160FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
