The TDE0160FPT is a surface mount inductive proximity sensor from Stmicroelectronics. It operates within a temperature range of -25°C to 85°C and is designed to withstand lead-free conditions. This sensor is suitable for use with an operating supply voltage of up to 36V and draws a supply current of 1.2mA. The device is packaged in a SO package and is available on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
