
Dual-output, 500mA power switch IC for surface mount applications. Features a wide operating supply voltage range of 6V to 48V, with a maximum output current of 1.5A and 0.5A per channel. Housed in a compact 8-pin SOIC package (5mm x 4mm x 1.25mm), this RoHS compliant component operates from -25°C to 85°C.
Stmicroelectronics TDE1707BFP technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 15000ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1707BFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
