
Stmicroelectronics TDE1707BFPT technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 48V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDE1707 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1707BFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.