
The TDE1747DP is a single high side driver from Stmicroelectronics, designed for on/off interface applications. It operates within a temperature range of -25°C to 85°C and is supplied with a maximum voltage of 50V. The device features a maximum output current of 1A and a supply current of 6mA. The TDE1747DP is packaged in a DIP format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDE1747DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDE1747 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1747DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
