
Surface mount LED driver IC featuring a single output with a maximum output current of 1A, and 480mA per channel. Operates with differential input and a supply current of 6mA. Designed for electroluminescent lamp applications, this component offers a 50V rating and is RoHS compliant. Packaged in a 14-pin SOIC for tape and reel distribution, with an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDE1747FPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 480mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1747FPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
