
Through-hole mounted peripheral driver IC featuring a single differential input and single output. This integrated circuit offers a maximum output current of 1.2A and operates with a supply voltage range of 6V to 45V. The device boasts a maximum power dissipation of 52W and is housed in a PDIP-8 package with dimensions of 10.92mm length, 6.6mm width, and 3.32mm height. Operating temperature range spans from -25°C to 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDE1767DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.32mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 52W |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 1.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.8mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1767DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
